Laird Multilayer Ferrite Chip Power Inductor
Laird Performance Materials multilayer ferrite chip power inductors are robust, small-sized structures that allow for higher mounting density. These inductors are are made of a low-loss magnetic material which allows parts to perform at low DC Resistance (DCR) with high reliability under DC loading. The CPI0603 multilayer ferrite chip power inductors offer a wide range of inductance, low DCR, and 20% tolerance. These inductors are RoHS and REACH compliant, and lead-free.
- Small size
- The monolithic construction performs with high reliability
- Allows for higher mounting density
- Low DC resistance
- Operating temperature range: -40° to 125°C
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Consumer Electronics
- DC-DC converters and power modules
- DVD, DSC, PND, PC & NB
- Cell phones
Multilayer Power Chip Inductor Video
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
Unshielded Multilayer Ferrite Chip Power Inductor, 10uH, 110mA |
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
Unshielded Multilayer Ferrite Chip Power Inductor, 8.2uH, 110mA |
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
Unshielded Multilayer Ferrite Chip Power Inductor, 2.2uH, 750mA |
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
Unshielded Multilayer Ferrite Chip Power Inductor, 1uH, 1000mA |
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
Unshielded Multilayer Ferrite Chip Power Inductor, .47uH, 1200mA |