Amphenol Industrial UL1977 Effortless & Arcless Din Connectors by Eaxtron
Amphenol Industrial Operations (AIO) has partnered with Eaxtron who has designed a patented arcless charging connector. The patented double-helix Vortex Clip significantly improves the connection interface providing 80% less effort connecting & disconnecting. Eaxtron contacts are made from pure copper & plated with an industry leading 6μm of silver. The plating ensures minimal wear and tear on the contact. Polyamide material guarantees robust performance in even the toughest of working conditions. 160A/ 320A/ 430A options.
- Patented arcless locking mechanism
- UL1977 12000 mating cycles compared to 7K from competition
- Multiple voltage ratings from 24V to 80V with color coded cable clamps
- 160A/ 320A/ 430A options (also able to Dual Stack)
- 2x Power Pins and up to 4x Signal Pins
- Lifetime guaranteed flexible handle
- Polyamide acid proof housing
- Silver plated vortex contacts; 80% less mating force
- Easy contact loader system
- Comes as a cable assembly as well as connector only
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Material handling (forklifts)
- Ground support equipment (aviation support)
- Specialty vehicles (golf carts, EATV, etc)
- MRO
- Warehouse operations
Featured Digital Datasheet
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
| Low Mating Effort Socket Housing Connector with Short Handle, 320 A, 95mm², AWG 3/0 | |||
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
| Low Mating Effort Socket Housing Connector with Short Handle, 320 A, AWG 4/0 | |||
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
| Low Mating Effort Plug Housing Connector, 320 A, 70mm², AWG 2/0 | |||
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
| Low Mating Effort Plug Housing Connector, 320 A, 95mm², AWG 3/0 | |||
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
| Low Mating Effort Plug Housing Connector, 320 A, AWG 4/0 | |||
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
| OSHA Plate | |||