Molex Micro-Lock Plus Connector System
Molex Micro-Lock Plus Connector system is ideal for compact applications. This wire-to-board connector system provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. The outer lock strengthens the connector and provides a more reliable connection. The 2- to 16-circuits offer design flexibility in single row plugin vertical and horizontal configurations. Low-halogen and high-temperature capabilities meet automotive industry requirements and withstand harsh environments.
Micro-Lock Plus terminal retention force provides electrical reliability for automotive and other applications in rugged environments. Rated at a 105°C operating temperature and 1.5 A current rating, the Micro-Lock Plus Connector is ideal for general market applications and rugged applications where shock, vibration, or rough handling can dislodge terminals and cause signal interference. The tin-bismuth plating offers reliability and lower applied costs.
Micro-Lock Plus Connectors have a positive latch that provides an audible click, ensuring a secure mate. The Micro-Lock Plus Connector system is available in 2.00mm and 1.25mm pitch, the smallest connector with a positive lock currently on the market.
- Single and dual rows, 2 to 42 circuits, vertical and horizontal plug configurations
- Robust metal solder tabs provide secure PCB retention and strain relief to solder joints
- Dual-contact terminal design offers secure contact and terminal retention
- Withstands up to 105°C operating temperature
- Inner lock for dual-row versions; outer lock for single-row versions
- Wide positive latch that delivers audible click
- Smallest 1.25mm-pitch connector with positive lock
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Servers
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Desktop PCs
- Power tools
- Steering wheel, paddle shift, combination switches
- Internal connection with other units
Molex Product Spotlight Video - Micro-Lock Plus Wire-to-Board Connector System
Molex Micro-Lock Plus Digital Datasheet | Heilind Electronics
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 2 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 3 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 5 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 6 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 7 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 8 Circuits, UL 94V-0, Black |
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
2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 9 Circuits, UL 94V-0, Black |
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
Micro-Lock Plus Crimp Terminal, Male, 2mm Pitch, Tin (Sn) Plating, 22-26 AWG, Reel |
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
Micro-Lock Plus Crimp Terminal, Male, 1.25mm Pitch, Tin (Sn) Plating, 26-30 AWG, Reel |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 8 Circuits, UL 94V-0, Low-Halogen, Black |
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
1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 9 Circuits, UL 94V-0, Low-Halogen, Black |