Molex Off-the-Shelf (OTS) KK 396 Discrete Wire Cable Assembly
Molex's Off-the-Shelf (OTS) KK 396 Discrete Wire Cable Assemblies offer a 3.96mm pitch, a maximum current rating of 13.0A, and are available in a variety of cable lengths to facilitate both prototyping and global preproduction.
- Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
- Reflow options available which reduce labor cost, saving time and resources
- UL 11028 discrete wires for cable assemblies provides ease of design, prototyping and production
- Matte-tin over nickel plating inhibits tin whiskering
- High-temperature nylon housing withstands lead-free high temperature solder processing up to +260°C. Does not require the drying needs of normal nylon
- Custom assemblies for production also available. Molex's extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
- Medical Electronics
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Control modules
- Stereos
- Home appliances
- Fire/smoke detectors
- HVAC
- Gaming
- Coin changers/ ATM
- Respirators
- Printers/ Scanners
- Mainframes
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 5 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 600.00mm Length, 5 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 6 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 600.00mm Length, 6 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 8 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 8 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 600.00mm Length, 8 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 10 Circuits, Natural |
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
KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 10 Circuits, Natural |