HARTING Han 3A HMC Hood & Housings
HARTING Han® 3A HMC hood and housing series features a zinc-plated surface (locking) and powder-coated surface (hood/housing) that are available in a high mating cycle variant which can perform 10,000 mating cycles. These hoods and housings feature a single locking lever locking type with stainless steel roller that operate at -40°C to 125°C of limiting temperature range. HARTING Han 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.
- >10,000 mating cycles reduces interconnect servicing and replacement
- Temperature range: -40° to 125° C
- Powder coated zinc diecast
- Stainless steel roller provides low locking friction values and increased mating cycles
- Industrial (non-Robotics)
- Other
- Packaging equipment
- Conveyor systems
- Injection molding
- Paper processing machines
- Metal forming
- Test and measurement systems
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
3A Bulkhead Housing (HMC) |
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
3A Bulkhead Housing Angled (HMC) |
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
3A Housing with Screw Mounting M20 (HMC) |
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
3A Housing Angled with Screw Mounting M20 (HMC) |
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
3A Hood Top Entry, M20 (HMC) |
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
3A Hood Top Entry with Sealing, M20 (HMC) |
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
3A Hood Top Entry, M25 (HMC) |