HARTING Han® Gigabit Cat 8 Module
HARTING Han® Gigabit Cat.8 Modules features Cat.8.2 data transmission thanks to an isolation body within the Gigabit zinc-diecast module. The HARTING Han Gigabit Cat.8 Modules provide standard D-Sub contact compatibility and singular contact carriers that provide additional space for wiring and shielding. These Cat.8.2 modules feature 360° shielding and are backward compatible with Cat.7A and Cat.6A variants.
- Cat.8.2 transmission
- Single modular slot spacing
- Modular series compatibility
- 360-degree shielding
- Standard D-Sub contact compatibility allows for standard and widely available contacts to be used
- Singular contact carriers provide additional space for shielding and wiring
- Note: Cat. 8 Gigabit variant is backwards compatible to Cat. 7A and Cat. 6A variant
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Jumper cabling
- Data control box
- Data system cabling
- Railway
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
Han Gigabit Module Male Contact Insert, Cat8 |
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
Han Gigabit Module Female Contact Insert, Cat8 |