SGX Sensortech Li-ion Battery Thermal Runaway Detection
SGX Sensortech (an Amphenol Company) TRDU5 Battery Failure Detection Sensors feature a fast <1s response time, low power consumption and IP67 watertight housing. The TRDU5 detects H2, CO, ammonia (NH3), pressure, temperature, and humidity levels. These sensor solutions enable a battery management system (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning, giving passengers time to safely exit the vehicle. These sensors are ideal for industrial and automotive applications.
- Automotive product
- Fast response time (<1s)
- MEMS sensor technology for H2, CO and NH3
- Absolute pressure sensor inside
- High sensitivities to gases H2, CO, NH3 and Hydrocarbons
- Measurement redundancy (gases, temperature, humidity)
- LIN 2.1 output
- Thermal Runaway Trigger Signal can be set up
- Standard 3 pin connector
- Watertight IP6K7
- Automotive (non-EV)
- Automotive
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
Li-ion battery early thermal runaway detection (H2+CO+NH3+Pressure) - LIN Output |