Hirose BM57 Series Low-Profile Hybrid FPC-to-Board Connector

Hirose BM57 Series low-profile hybrid FPC-to-board connector features a miniature footprint to meet the demand for smaller, thinner connectors that simplify designs and enable size reduction of consumer and other portable devices. The BM57 series offers a fully-armored design to prevent housing damage, an easy mating operation with a wide self-alignment range, and multi-point soldering that enhances PCB peeling strength. The BM57 series has an insert molded header and receptacle design for solder wicking prevention. Additionally, the BM57 has a low-profile design of 0.3 mm pitch, 0.6 mm stacking height, and 1.9 mm width along with a high power supply capacity supporting 5 A for power contact, and 0.3 A for signal contact.

  • Low-profile design with high power supply capacity
  • Rated current: 5A for power contact, 0.3A for signal contact
  • 0.6mm stacking height, 1.9mm width
  • Full armored design prevents housing damage
  • Easy mating operation with wide self alignment range
  • Insert molded header and receptacle design
  • Solder wicking prevention
  • Multi-point soldering enhances PCB peeling strength
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics

Consumer and portable electronic devices including:

  • Smartphones
  • Laptops
  • Tablets
  • Gaming consoles
  • Wearable devices