E-Switch Keylock Anti-vandal Switch
The anti-vandal switch by E-Switch features both a keylock and selector actuator, including multiple 2- 3 positions with maintained (IP65) and return (IP40) functions, making it an incredibly versatile switch. The PVK4 is available in both SPDT and DPDT functions with a panel cutout size diameter of 19mm. When visibility is key, the selector actuator can accommodate various illuminated options ranging from white, red, orange, green, blue, and yellow with multiple illumination voltage options from base voltage all the way up to 250V. Non-illuminated versions are also available, depending on your preferred configuration.
- 19mm diameter panel cutout
- Keylock actuator option
- Selector arrow illumination available
- Multiple operating positions
- IP40 and IP65 rated
- SPDT & DPDT
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Audio/ Visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
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
Anti-vandal, Keylock, 2 Position, SPST, 2A, 24VDC |
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
Anti-vandal, Keylock, 3 Position, DPDT, 2A, 24VDC |
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
Anti-vandal, Selector, SPST, Momentary, 2A, 24VDC |
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
Anti-vandal, Selector, DPDT, Momentary, 2A, 24VDC, Red |