WAGO Power Distribution Terminal Blocks

WAGO’s new push-button and open tool slot TOPJOB® S Distribution Terminal Blocks are extremely compact and designed to provide efficient potential distribution from a single terminal block. This terminal block is just 9 mm (3/8 in.) wide, allowing power feed-in up to a nominal cross-section of 8 AWG (10 AWG with ferrule) with a total of six 14 AWG outputs – the ideal addition for integrating power supplies and fuse protection. Each connection point comes with molded-in conductor entry marking, meeting the distribution terminal block requirements of many CAE systems.

  • Compact, distribution terminal design enables space savings and ability to distribute across 6 outputs
  • Operation through open tool slot keeps actuation tool in place for hands-free wire preparation
  • Intuitive operation through highly visible orange push-button provides clear indication of where the operating tool must be applied
  • Built in test points simplifies troubleshooting
  • Push-in CAGE CLAMP® allows solid and ferruled conductors to be pushed-in for faster wiring
  • Jumper retetion spring ensures contact integrity and vibration resistance of the jumper system
  • Various jumper solutions allows for adjacent, step-down for easy distribution to other TOPJOB® S family terminal blocks
  • CAGE CLAMP® technology means stranded conductors are contained to current bar, ensuring reliable connection
  • Continuous marking strip simplifies troubleshooting with multi-line identification
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Banking / Office / Retail Systems
  • Building automation installations
  • HVAC equipment manufacturing
  • Electrical installation in railway applications