Stewart Connector Essential Modular Jack
Stewart Connector’s essential line of modular jacks are ideal solutions for common modular jack applications. Stewart Connector’s essential modular jacks support the transmission of gigabit Ethernet signals targeted to hubs, switches and routers. This line of modular jacks includes both right angle and vertical thru-hole mount options for 4, 6, and 8 position in shielded and unshielded modular jacks.
- 15 micro-inches of gold plating in contact mating area
- Voltage rating 125 VAC RMS
- Current rating 1.5 AMP
- Storage and operational temperature range: -40° to 80°C
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Routers
- Servers
- Consumer products
- Telecom applications
- Standard office equipment
- Stewart Connector Essential Modular Jack Datasheet
- Stewart Connector Essential Modular Jack, Part #SS-90000-012 Drawing
- Stewart Connector Essential Modular Jack, Part #SS-90000-009 Drawing
- Stewart Connector Essential Modular Jack, Part #SS-90000-011 Drawing
- Stewart Connector Essential Modular Jack, Part #SS-90000-013 Drawing
- Stewart Connector Essential Modular Jack, Part #SS-90000-014 Drawing
- Stewart Connector Essential Modular Jack, Part #SS-90000-010 Drawing
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
RJ45 1x1 Jack, 8P8C, LEDs, 30µ Gold Plating on Contacts, Shielded, Horizontal Orientation |
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
RJ11 1x1 Jack, 6P6C, 30µ Gold Plating on Contacts, Unshielded, Vertical Orientation |
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
RJ45 1x1 Jack, 8P8C, 30µ Gold Plating on Contacts, Shielded, Horizontal Orientation |
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
RJ45 1x1 Jack, 8P8C, 30µ Gold Plating on Contacts, Shielded, Horizontal Orientation, ESD Grounded |
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
RJ45 1x1 Jack, 8P8C, 30µ Gold Plating on Contacts, Shielded, Vertical Orientation |
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
RJ45 1x1 Jack, 8P8C, 30µ Gold Plating on Contacts, Unshielded, Vertical Orientation |