Positronic Goldfish Series

Positronic's GFSH series of mixed density power connectors are ideal for those applications that require good blind mating in a small package. Multiple contact sizes facilitate the mixing of AC/DC input, signal and DC distributed output in a single package.

  • High power efficiency with current ratings up to 32A per contact at 30°C temperature rise
  • Ideal for applications requiring robust blind mating in a compact, economical package
  • Six mixed density (hybrid) contact arrangements for AC/DC input, DC output at multiple voltages, and signal control
  • Touch-safe female contacts
  • High conductivity contacts available to maximize current density
  • Slimline design allows for excellent heat dissipation
  • Other features include sequential mating, float mounting, selective loading for high voltage needs, and hot swap
  • UL safety recognition (GFSH928 not included)
  • Medical Electronics
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Other
  • Rechargeable battery packs for medical, UAV, industrial, and electrification use
  • Battery back-up units (BBUs)
  • Fan trays
  • Power shelves
  • Switchable power supplies, especially for 500W and above
  • Drawer applications