Positronic Compact Power Connector Series

Positronic's PCIA Series encompasses all the features of the PCIH Series and provides greater input and output current capacity in a slightly larger package. The package size is suitable for 6U and larger based systems or in systems which do not conform to a particular standard. Reliability, high current capacity, and many system management connections make the PCIA Series ideal for higher wattage power supplies which are used in telecom, computer, information systems and industrial applications.

Positronic's PCIH series was developed specifically for use with CompactPCI® in-rack modular power supplies. The package size is ideal for use in all 3U and 6U based platforms. The PCIH series is an excellent choice in IEEE 1101.1, IEEE 1101.10, and VITA 30 applications where system power requirements have exceeded the capabilities of commonly used power connectors.

Positronic's PCIM Series encompasses all the features of the PCIH Series in a smaller package. Reliability, high current capacity, and many system management connections make the PCIM Series ideal for use in telecom, computer, information systems and industrial applications.

  • High current through a small package
  • Three level sequential mating
  • AC or DC input, output and power management in a single package
  • Multiple power contacts provide efficient current distribution of multi-voltage outputs
  • Multiple output contacts can be paralleled for the increased current requirements of distributed power applications
  • Superior blind mating
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Military / Aerospace / Aviation
  • Industrial Instrumentation
  • Railway/Mass transit
  • E-mobility
  • Vehicle/ground systems
  • Avionics and instrumentation
  • Aircraft power and signal
  • Cabin service systems
  • Storage
  • Servers
  • Networking equipment