Positronic VPB Series
Positronic's VPB, Advanced TCA connector series was developed as a dedicated interface between backplanes and boards. The connector is capable of providing dual redundant power, system management and high voltage auxiliary circuits to each slot within the platform. The connector's outstanding blind mating capability can be used to align the board during insertion. The VPB Series is compliant to PICMG 3.0, Advanced TCA, Zone 1 connector requirements.
- Average power contact resistance is less than 0.001 ohms
- Average signal contact resistance is less than 0.005 ohms
- RoHS compliant
- Meets "sizzle fault" test requirements
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Plug-in cards
- CompactPCI applications
- MicroTCA
- Power and system management
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
Power Connector, AdvancedTCA, 30 Position |
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
Power Connector, AdvancedTCA, 30 Position |
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
Power Connector, 6 Position |