Molex IPx8 Waterproof Type-C Connectors
Molex's expanded family of compact USB Type-C Connectors supports up to 5.0A current and 10 Gbps speeds, and offers waterproof, robust, reliable connectivity in consumer, industrial, and IoT devices as well as other high-speed I/O applications.
- Metal shell provides strength/ robustness to the connector
- IPx8 rating provides protection against dust and water ingress
- One-row SMT soldering pin design offers compactness, enables easy testing with improved yield rate and easy supplementary soldering on SMT pins
- Long outer shell allows usage in both thin and thick device housings
- Supports 5.0A/100W power
- LSR (liquid silicon rubber) molded seal ring allows for easy device assembly, offers excellent temperature and weather resistance, and keeps sealing banded with the connector
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Automotive (non-EV)
- Gaming & Vending Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Electronic watches
- Smartphones/Wireless chargers
- Power banks
- PCs/Laptops
- Televisions
- Video games
- Graphic cards
- AR/VR devices
- In-flight entertainment systems
- Medical
- Glucometers
- Electronic inhalers
- Identity door-locking systems
- Oscilloscopes
- Projectors
- Point-of-sale registers
- Car infotainment
- Navigation equipment
- Smart home systems
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
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, 24 Pin, Right-Angle, Top Mount, Surface Mount, Waterproof |