TE Kilovac HV Contactors ECK150/200/250
TE Connectivity's (TE) ECK150/200/250 high-voltage DC contactor series is designed for control in new energy applications. The ECK product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated-guided vehicles (AGV) and e-Forklifts, The ECK series is hermetically sealed with ceramic sealing technology making it safe and reliable. These contactors can be used in 1000VDC system applications.
- High reliability in the sealing
- High performance in electrical endurance
- Low coil power consumption
- Small size for space saving
- Smart monitoring for main contact status
- Global approvals for customer projects
- Switching voltage up to 1000 VDC
- Built-in PWM economizer with hold power 1.7W
- Optional auxiliary contact
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- EV charging
- Photovoltaic inverters
- Battery energy storage system
- Auto-guided vehicle
- E-forklift
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
Contactor, 250A, 1 Form X (SPST-NO), Without Auxillary Contacts, 9 - 36VDC, Flying Leads, Bottom Mount |
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
Contactor, 150A, 1 Form X (SPST-NO), With Auxillary Contacts, 9 - 36VDC, Flying Leads, Bottom Mount |