E-Switch TL3275 Tact Switch
E-Switch TL3275 Series Tact Switch is available in multiple LED and contact material options. This switch features a life expectancy of up to 100,000 cycles and a surface-mount design. The E-Switch TL3275 Tact Switch offers a 50mA, 12VDC electrical rating, 500mΩ maximum (initial) contact resistance, and 100MΩ minimum insulation resistance at 100VDC. These tact switches operate over a -40°C to +85°C temperature range and are ideal for use in audio/visual applications, computer peripherals, medical equipment, and more.
- Up to 100,000 cycle life expectancy
- Tape and Reel packaging
- Surface mount design
- Multiple LED options
- Contact material options
- Electrical Rating: 50mA, 12VDC
- RoHS compliant
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunication
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
Tactile Switch SPST, Off - (On) Top Actuated Surface Mount, Blue, 50mA, 12VDC |