Stewart Connector USB 2.0 and 3.0 Stack Jack
Stewart Connector USB 2.0 and USB 3.0 Stack Jack are designed to meet the ever-growing demand for small yet reliable I/O connectors that comply to Universal Serial Bus (USB) standards. The USB 3.0 connectors are fully backwards compatible with USB 2.0 and 1.0 connectors allowing for re-designs without having to update or change the mating connector. Stewart’s line of USB connectors are known for being reliable, robust and versatile for all USB applications.
- High temperature plastic material used for reflow or wave soldering
- 30 micro inches of gold on the contacts
- USB 2.0 connectors 4 ports integrated into one PC board mount component provides cost savings for any applications that require multiple USB ports
- USB 3.0 can deliver 5 Gbit/s and USB 2.0 can achieve 480 Mbit/s
- USB 3.0 can withstand a peak current rating of 1.8A per contact while USB 2.0 can withstand a peak current rating of 1.5A per contact
- Operating temperature: -55°C to 85°C
- All configurations are shielded
- Stacked, right angle, vertical orientations offered
- Through hole soldering
- Type A receptacle configuration for all USB offerings
- Plug and play capability that allows for hot pluggable insertion and ejection
- Space saving advantages
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Desktop and laptop computers
- Portable storage devices
- IoT applications
- Printers and scanners
- Audio and diagnostic applications
- POS equipment
- Servers
- Game ports
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
4 Port USB 2.0 Stack Jack |