HARTING Han® Board PCB 3+PE Power Connector

HARTING Han® Board PCB 3+PE power connector offers space savings due to a combined housing, insert, and ‎locking mechanism. The Han board PCB 3+PE enables easy device integration and can be used on control units as a suitable connection for powerful drives. The interface is characterized by simplicity and cost-effectiveness. The system also offers high electrical performance, such as current carrying capacity and voltage.

  • Two-piece design reduces complexity for easy installation and cost savings
  • Recessed male contacts provide touch protection on female and male pins for increased safety
  • High quality pins allow for high current carrying capacity
  • 3+PE
  • 32amps (current capacity depends significantly on PCB design used)
  • Voltage Conductor- Earth: 480V
  • Voltage Conductor- Conductor: 830V
  • Impulse voltage: 6kV
  • >75 mating cycles
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Other
  • Controllers
  • Power supplies
  • Test and measurement systems
  • Drives
09930030300

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han Board PCB Power 3+GND, Angled Solder Pins
Pricing
09930030301

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han Board PCB Power 3+GND, Crimp Shell
Pricing