Conxall Multi-Con-X® Insta-Click® Sealed Connectors
The Multi-Con-X® from Conxall has set the standard for harsh environment connectors, and the new Insta-Click® product line adds several key improvements for even harsher environments. An all-new latching mechanism provides an automatic positive lock while improving the water resistance rating to IP68 (when used as part of a molded cable assembly).
- Thousands of configurations are available up to 12 contacts with a variety of options, including mixed contact sizes
- Insta-Click® connectors mate only with other Insta-Click series products
- Available as field installable connectors or factory molded cable assembles
- The Conxall Insta-Click series is sealed to IP68 for harsh environments when used with a molded cable assembly
- A special high-PBT material provides excellent UV resistance for outdoor use and lighting applications
- Made in USA to the high standards that have made Conxall the leading name in harsh environment connectors
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Harsh environment applications
- Audio/visual
- Network equipment
ConXall Multi-Con-X Product Video
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
Multi-Con-X Insta-Click Cable End, Male 2 #12 Solder |
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
Multi-Con-X Insta-Click Cable End, Female 2 #12 Crimp |
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
Multi-Con-X Insta-Click Cable End, Male 3 #12 Solder |
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
Multi-Con-X Insta-Click Cable End, Female 3 #12 Crimp |
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
Multi-Con-X Insta-Click Cable End, Female 4 #12 Crimp |
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
Multi-Con-X Insta-Click Cable End, Male 2 #12 Solder Solder |
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
Multi-Con-X Insta-Click Cable End, Female 2 #12 Solder |
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
Multi-Con-X Insta-Click Cable End, Male 3 #12 Solder Solder |
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
Multi-Con-X Insta-Click Cable End, Female 3 #12 Solder |
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
Multi-Con-X Insta-Click Cable End, Female 4 #12 Solder |