Molex 5G and LTE Antenna Lite

Molex off-the-shelf (OTS) 5G and LTE Antenna Lite is designed for 2G, 3G, 4G, and 5G systems and devices, offering superior coverage and reliability with high efficiency and peak gain, making it ideal for a variety of wireless and networking applications. The Molex 5G and LTE Antenna Lite is hinged with an SMA male connector and is 129.70mm long, with a net weight of 12.920g. The antenna features linear polarization and an omnidirectional radiation pattern.

  • High gain and efficiency for all major cellular bands provides strong and stable wireless connections
  • Hinge joint allows 90° rotation on vertical plane and SMA connector allows 360° rotation on horizontal plane
  • Antenna connectors in straight and folded modes with SMA-Male and RP-SMA-Male mounting options
  • Multi-protocol solution that supports GSM, CDMA, UMTS, LTE, 5G NR and other cellular bands
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Consumer Electronics
  • Security and surveillance
  • Home automation
  • Streaming devices
  • Smart appliances
  • Energy and utilities
  • Wireless solutions
  • Infrastructure/ networking
220355-0001

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
5G and LTE Antenna Lite, Hinged with SMA Plug Male Connector, Black
Pricing
220355-0011

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
5G and LTE Antenna Lite, Hinged with Reverse Polar SMA Plug Male Connector, Black
Pricing