Airborn iW Series
AirBorn's iWSeries are a range of high-reliability board-to-board and cable-to-board connectors based on Mil-Spec, but built for industrial applications. Featuring a rugged contact design with 3 points-of-contact & economical 15 μin gold plating, iW Series Connectors are able to withsand high vibration and shock, extreme temperature fluctuations from -65°C to 125°C and repeated uses. Offerings include Plated Thru Hole (PTH) board-mount option (vertical or right angle), solder cup wire-to-board option, and crimp removable wire-to-board option to meet the needs of your most demanding industrial applications.
The iWSeries connector family is a 2-row high reliability connector solution with a pitch of 2.54 millimeters (0.100"). Available with 10 to 30 contacts and rated up to 5A per contact make it versatile for either signal or power applications. The connectors can also be customized to address unique design requirements.
- Current rating up to 5A per contact
- High vibration and shock resistant
- Withstands extreme temperatures of -65°C to 125°C
- Selectively plated, cost efficient for industrial applications
- Highly reliable connection for demanding applications
- RoHS compliant
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Gaming & Vending Systems
- Industrial
- Signal
- Power
AirBorn IW Series Product Overview Video
AirBorn IW Series Product Spotlight
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
iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Fixed Jackset, Without Mounting Ears |
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
iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Turning Jackset, Without Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Pin: Crimp Removable, Fixed Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Pin: Crimp Removable, Turning Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Socket: Crimp Removable, Fixed Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Socket: Crimp Removable, Turning Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Socket: Right Angle, Fixed Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Socket: Right Angle, Fixed Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Socket: Solder Cup, Fixed Jackset, With Mounting Ears |
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
iW Series Receptacle, Size: 10, 2 Rows, Socket: Solder Cup, Turning Jackset, With Mounting Ears |