Bel Fuse 2410 Enhanced Capability Brick Fuse
Bel Fuse's 0680H series brick fuses have high interrupt rating and time delay capability to protect applications. The surface mount slow blow brick fuse is housed in an industry-standard 2410 ceramic brick-style package, making them compatible with the industry-standard +260°C, IR Pb-free solder process. These fuses are compliant with AEC-Q200 automotive test standards, making the 0680H series a universal product for automotive applications. The series has a wide operating temperature range of -55°C to +125°C. These enhanced-breaking capability brick fuses are more robust and have a higher reliability making them ideal for applications such as notebooks, PC computers, storage systems, LCD/LED monitors, telecom systems, wireless base stations, and Industrial equipment. Additionally, these 0680H brick fuses are also suitable for office electronic equipment, white goods, game consoles, medical equipment, battery charging circuit protection, POE/POE+, and power supplies.
- Slow Blow, 2410 SMD
- Compatible with 260°C, IR Pb-free solder process
- Wide range of current rating from 500mA to 15A
- Wide operating temperature range, -55°C to 125°C
- Tape & Reel packaging for auto-insert SMD process
- AEC-Q compliant
- RoHS compliant with exemption 7(a); Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen free, (MSL=1)
- Meets Bel automotive qualification (largely based on internal AEC-Q test plan)
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Notebook & PC
- LCD & LED monitor
- Industrial equipment
- Medical equipment
- Power supply
- POE/POE+
- Storage system
- Telecom system
- Consumer appliances
- Gaming consoles
- Battery charging circuit protection
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
2410 SMD Fuse, Slow Blow, 1A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 1.5A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 2A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 2.5A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 3A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 3.5A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 4A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 5A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 6.3A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 7A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 8A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 10A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 12A, Silver Plating |
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
2410 SMD Fuse, Slow Blow, 15A, Silver Plating |