Airborn PowerAmp Connectors

The PowerAmp connector family is a 1- and 2-row high reliability connector solution with a pitch of 5.72mm (0.25"). Available with 5 to 20 contacts and rated up to 23A per contact make it ideal for robust power connections. The connectors can also be customized to address unique design requirements. Exclusively distributed by Heilind.

  • Current rating up to 23A per contact
  • High vibration and shock resistant
  • Withstands extreme temperatures of -65°C to 125°C
  • UL94V-0 flammability rated insulator
  • UL Approved, UL 1977 ECBT2.E466640
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Industrial
  • Power
  • Signal
 1  2  3  4  ··· 5