Hirose IX40G Series Connector (In-line Jack Version)

Hirose Electric IX40G in-line jack variation joins the ix Industrial connector series supporting CAT5e (1 Gbps) and CAT6A (10 Gbps) cabling. The IX40G series addresses market needs for simpler, space-reducing wiring of equipment across longer distances, reducing functional space by up to 75% and footprint by two-thirds compared to RJ45 solutions. In addition to in-line connections, the IX40G series supports panel mounting for ease of use as an interface. Specified as a new standard interface connector for Ethernet applications, the product series features an optimized EMI/ESD shielding design for safe and secure data transmission up to 10 Gbps. With wiring flexibility, the device is suitable for traditional and high-speed data transmission applications.

  • Multi-purpose, compact I/O connector for industrial machinery
  • IEC Standard IEC 61076-3-124 compliant
  • Compact, robust and supports high speeds
  • High EMC resistance
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Other
  • Industrial machinery
  • Servo amplifier
  • Cameras
  • PLC
  • Robot controller

Hirose IX40G Series Connector Video

IX40G-A-10P-JC(7.0)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Jack, Type A, 10 Position, 3A, 50V AC, CAT6A, Gold Plated, IEC Standard Compliant Next-Gen Ethernet Connector
Pricing
IX40G-B-10P-JC(7.0)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Jack, Type B, 10 Position, 3A, 50V AC, CAT6A, Gold Plated, IEC Standard Compliant Next-Gen Ethernet Connector
Pricing