Hirose FX26 Series Floating Board-to-Board Connector
Hirose FX26 Series floating narrow pitch board-to-board connector combines shock and vibration resistance with high heat resistance up to 140°C delivering high reliability in harsh environment applications. The FX26 connector is ideally suited for internal connection of automotive powertrains including motor controllers. Supporting a floating range of ±0.7 mm in the XY direction and ±0.75 mm in the Z direction, the FX26 series board-to-board connector absorbs misalignment while tightening screws and PCB shrinkage caused by high temperatures. It has a large effective mating length for improved performance and reliability. With a pitch of only 1 mm, the FX26 series offers PCB space-savings, improves assembly times, and reduces cost by replacing traditional cable connectors.
- Improves assembly time and reduces costs by replacing traditional cable connectors
- Absorbs misalignment while tightening screws and PCB shrinkage caused by high temperatures
- Large effective mating length for improved performance and reliability
- 1mm pitch
- Supports floating range of +/- 0.7mm in the XY direction and +/- 0.75mm in the Z direction
- Available in a variety of stacking heights including 15, 18, 20, 23 and 25mm
- Pin count variations of 20, 30, 40, 50 and 60 pins
- Industrial (non-Robotics)
- Automotive (non-EV)
- Automotive powertrains
- Vehicle inverters
- DC/DC converters
- Battery packs
- Motor controllers
- Industrial equipment
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
Receptacle, 20 Position, Gold, .5A, 125 VDC, 140℃ Heat and Vibration Resistant Board-to-Board Floating Connector |