Molex Quad-Row Board-to-Board Connectors
Molex Quad-Row Board-to-Board Connectors are the world's smallest board-to-board connectors, setting a new standard in space-savings. The ground-breaking connectors feature a staggered-circuit layout that offers 30% space savings over conventional connector designs. product developers and device manufacturers will have greater freedom and flexibility to support compact form factors, including smartphones, smartwatches, wearables, game consoles and Augmented Reality/Virtual Reality (AR/VR) devices. Quad-Row Board-to-Board Connectors adhere to the 3.0A current rating, meeting customer requirements for high power in a compact form factor. The connectors align with the standard, soldering pitch of 0.35mm to expedite volume manufacturing using typical Surface Mount Technology (SMT) processes and are available in 32 and 36-pin configurations.
- 0.175mm-pitch low-profile design offers space savings
- Armored and insert molded nail with interior cover provides robustness for secure contact, easy mating and superior reliability
- RoHS compliant and Halogen free
- Voltage (max.): 50V
- Current (max.): 0.3A signal/ 3.0A nail
- Medical Electronics
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Consumer Electronics
- Smartphones & tablet PCs
- Wearable devices
- Portable audio & navigation equipment
- IoT and smart home devices
- AR/VR devices
- Drones
- Patient monitoring systems
- Therapeutic and surgical equipment
- Unmanned vehicles
- Aircraft avionics
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
Quad-Row Board-to-Board Receptacle, 0.175mm Pitch, 0.6mm Mated Height, 2.mm Mated Width, 32 Circuits, 2 Reels/Carton |
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
Cut Tape - Quad-Row Board-to-Board Receptacle, 0.175mm Pitch, 0.60mm Mated Height, 2mm Mated Width, 32 Circuits |
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
Quad-Row Board-to-Board Receptacle, 0.175mm Pitch, 0.6mm Mated Height, 2mm Mated Width, 36 Circuits, 2 Reels/Carton |
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
Cut Tape - Quad-Row Board-to-Board Receptacle, 0.175mm Pitch, 0.60mm Mated Height, 2mm Mated Width, 36 Circuits |
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
Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.6mm Mated Height, 2mm Mated Width, 32 Circuits, 2 Reels/Carton |
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
Cut Tape - Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.60mm Mated Height, 2mm Mated Width, 32 Circuits |
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
Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.6mm Mated Height, 2mm Mated Width, 36 Circuits, 2 Reels/Carton |
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
Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.60mm Mated Height, 2mm Mated Width, 36 Circuits |