Heyco SunStrap
Heyco SunStraps are ideal in applications where service and maintenance is expected. SunStraps feature 200lbs of pull force, are releasable and reusable - allowing for flexibility in the field. Made from PVC coated stainless steel, their heavy duty construction makes them ideal for harsh environments. Simply feed the tail through the loop and bend back on itself to complete installation.
- Heavy duty construction for harsh environments
- 200 pounds pull force
- Releasable and reusable
- Tensile strength shown is based on max bundle diameter
- Larger bundle diameters possible; will affect tensile strength
- Industrial (non-Robotics)
- Construction Equipment (Not Vehicles)
- Other
- Harsh environment applications
- Industrial equipment
- Solar applications
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
SunStrap, 8" PVC Coated Stainless Steel Strap, 2" Max Bundle Diameter, 200 Lb Max Tensile Strength |
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
SunStrap, 12" PVC Coated Stainless Steel Strap, 3" Max Bundle Diameter, 200 Lb Max Tensile Strength |