Stewart Connector M12 X-Code Panel Mount Connector
M12 X-Code connectors are a growing standard for industrial automation, outdoor applications, agriculture and more. X-Code connectors feature 8 positions and are often used for industrial Ethernet connectivity and transmission. The M12 X-Code PCB mount connectors have the transmission reliability of Stewart connector’s RJ45 connectors combined with the robust features needed in industrial environments where M12 connectors are common. The M12 X-Code plugs do not require specialty tools to terminate to cable, making it an ideal solution for field terminations or rework. The M12 X-Code panel mount version has solder cup termination for ease of connection.
- M12 X-Code 8-pin plugs run 10 Gbps data transmissions
- X-coding within the M12 series prevents mismatching with other M12 coding/keying options
- IP67 rated
- Gold plated contacts
- IDC termination for easy field termination
- Accepts cable diameter 0.267in - 0.354in (6.8mm - 9.0mm)
- Accommodates 24 and 26 AWG wire
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Other
- Industrial automation
- Sensors and power applications
- Alternative energy solutions
- Communications
- Robotics
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
M12 X-Code Panel Mount Female to Solder Cups |
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
Plastic Cap with Externals Threads to fit onto M12 X-Code |