BradyJet J4000 Color Label Printer
Pair the BradyJet J4000 Color Label Printer with Brady Workstation Safety and Facility ID Software to create a safe, compliant facility through color visuals. Maximize productivity and impact with this industry workhorse built to handle the requirements of your demanding label and signage needs. Create up to 5,000 impactful full-color labels per day up to 8-in. wide.
• More time for critical tasks — When the printer does the busy work, there is more time to focus on the important work needed to keep operations running smoothly
• Prints well with others — Create however it works best, then easily print PDFs or from third-party software packages with the optimized Windows driver
Ideal for a wide variety of applications in safety, including lean / 5S, lockout tagout, instructional or safety chemical labeling for handling, storage or transport.
- Identify wires and cables the fast and effective way, with Brady Inkjet technology and BradyGrip Print-on Hook Material (B-2414). Use on-demand, color printing for easier installs and updates
- Specifically designed for use with inkjet printers, these low-cost paper labels maintain high quality with reliable high-resolution, full-color graphic output
- Matte surface provides excellent contract and smear resistance, ideal for barcode labeling
- An inkjet is required to print this material; use part number J40-CMY
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
- Component and equipment labeling
- General identification
- Facility identification
- Hazard communication
- Lockout tagout
- Pipe and valve marking
BradyJet J4000 Color Label Printer | Overview Video
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
| Polyester Label, 2.25 in Width x 100 ft Length | |||
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
| Polypropylene Continuous Label, 2.25 in Width x 100 ft Length | |||
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
| Polyester Label, 4 in Width x 100 ft Length | |||
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
| Polypropylene Continuous Label, 4 in Width x 100 ft Length | |||
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
| Polypropylene Continuous Label, 6 in Width x 100 ft Length | |||
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
| Polyester Label, 8 in Width x 100 ft Length | |||
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
| Polypropylene Continuous Label, 8 in Width x 100 ft Length | |||