E-Switch TD1250 Detector Switch
E-Switch TD1250 Series Detector Switch provides IP67 rating in a compact footprint. They are SPST-NOs and offer PCB or solder lug termination. The compact housing size is a good fit for product designs with limited space, measuring 8.25mm L x 5.25mm W x 11.70mm H. The mechanical life expectancy for these switches is 500,000 cycles. The operating temperature ranges from -40°C to +85°C.
- The TD1250 series from E-Switch provides a contact rating - 1mA, 5VDC, 16VDC with electrical life expectancy -300,000 cycles (5VDC, 1mA), 200,000 cycles (12VDC, 50mA), and 150,000 cycles (16VDC, 50mA)
- Mechanical life expectancy is 500,000 cycles MIN
- Operating temperature ranges from -40°C to 85°C
- Provides moisture and dust protection rated IP67
- Contact material is silver
- Provides 160gf actuation force
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- White goods
- Security devices
- Vending machines
- Medical equipment
- HVAC
- Industrial controls
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
Detector Switch, SPST (N.O), Through Hole, 1mA - 50mA 16 VDC, 160gf, IP67 |
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
Detector Switch, SPST (N.O), Solder Lug, 1mA - 50mA 16 VDC, 160gf, IP67 |