Qualtek Automotive Heat Shrink Tubing
Qualtek's heat shrink tubing provides protection, insulation, and strain relief, ensuring reliable and durable electrical connections in automotive applications. It's an essential component in vehicle wiring systems, used for protecting wires in engine compartments, abrasion protection for automotive hoses, heat resistance from exhaust and engine compartments, and electrical insulation for electric vehicles. From harsh environments such as high abrasion, high corrosion, high temperature, and high voltage Qualtek's electrical sleeving provides solutions for all automotive applications.
With its ability to safeguard wires from environmental factors and enhance the overall performance of electrical systems, automotive heat shrink tubing plays a vital role in maintaining the functionality and safety of vehicles.
Qualtek’s automotive heat shrink tubing comes in various sizes, colors, and shrink ratios to accommodate different wire diameters and application requirements. It can be easily installed using heat guns or other heating devices, which cause the tubing to shrink and form a tight, conforming fit around the wires.
QBK Series
- Operating temperature -40°C to 125°C
- 4:1 shrink ratio
- FMVSS 302 flame retardant
- Black and clear colors
QD-2000 Series
- Operating temperature -40°C to 130°C
- 4:1 shrink ratio
- Flame retardant and UV resistant
- Black and clear colors
QFR-135 Series
- Operating temperature -40°C to 135°C
- 4:1 shrink ratio
- Fully flame retardant (jacket & adhesive)
- Black with white adhesive
QEC-150 Series
- Operating temperature -40°C to 150°C
- 4:1 shrink ratio
- Flame retardant
- Black color
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Sealing of in-line splices
- Automotive hoses
- Off-road heavy equipment
- Engine high-temperature applications
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
6mm ID 4:1 Semi-Rigid, Adhesive Lined Heat Shrink Tubing, Flame Retardant and UV Resistant, FMVSS 302, Black Color, 48in Pieces, 5 Pieces per Bag |
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
5.72mm ID 4:1 Semi-Rigid, Adhesive Lined Heat Shrink Tubing, Flame Retardant and UV Resistant, Black Color, 48in Pieces, 5 Pieces per Bag |
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
7.44mm ID 4:1 Semi-Rigid, Adhesive Lined Heat Shrink Tubing, Flame Retardant and UV Resistant, Black Color, 48in Pieces, 5 Pieces per Bag |
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
10.85mm ID 4:1 Semi-Rigid, Adhesive Lined Heat Shrink Tubing, Flame Retardant and UV Resistant, Black Color, 48in Pieces, 5 Pieces per Bag |
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
17.78mm ID 4:1 Semi-Rigid, Adhesive Lined Heat Shrink Tubing, Flame Retardant and UV Resistant, Black Color, 48in Pieces, 5 Pieces per Bag |
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
11.6mm ID 4:1 Adhesive Lined, Semi-Rigid Heat Shrink Tubing, Black Color, 48in Pieces, 5 Pieces per Bag |
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
17.8mm ID 4:1 Adhesive Lined, Semi-Rigid Heat Shrink Tubing, Black Color, 48in Pieces, 5 Pieces per Bag |
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
9mm ID 4:1 Adhesive Lined, Fully Flame Retardant Heat Shrink Tubing, Black with White Adhesive Liner, 48in Pieces, 5 Pieces per Bag |