JAE MX80 Series 6 Position Waterproof Socket for Automotive
JAE's MX80 Series is a compact waterproof miniaturized automotive in-line connector, ideal for use in areas where vehicle mounting space is limited, such as body sensors, interior/exterior lighting, peripheral devices, side view mirrors, and sunroof modules. The MX80 series connectors are IPX7 waterproof compliant providing excellent ingress protection and are tested to LV214 and USCAR-2 specifications. The MX80 series connectors have Terminal Position Assurance (TPA) on both pin and socket housings that enable the detection of incomplete terminal insertion, and the integrated brackets on these connectors support chassis fastening vehicle clips.
- ISO/JASO standard 0.64mm tab size
- Terminal Position Assurance (TPA) on pin and socket housing
- USCAR-2 (United States Council for Automotive Research) tested
- IPX7 ingress rated protection
- Compatible with 2.54mm pitch pin contacts
- Integrated bracket supports chassis fastening vehicle clips
- Non-Auto Transportation
- Automotive (non-EV)
- Side view mirrors
- Interior/ exterior lighting
- Speakers
- Sunroof modules
- Body sensors
- Peripheral devices
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
Compact Waterproof Automotive In-line Connector, Socket Housing, 6 Position, 2.54mm Pitch |
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
Compact Waterproof Automotive In-line Connector, Socket Housing, 6 Position, Key B, 2.54mm Pitch |