E-Switch KAD Series DIP Switch

E-Switch KAD multiple position DIP switches have a tri-state feature that offers many code options over binary DIP switches. Multiple positions - 4, 5, 8, 9, or 10 with either straight pin (through-hole) or gullwing (SMT) termination is available, making this switch even more versatile. KAD Switches have an electrical rating of 100mA@50VDC (non-switching), 25mA@24VDC (switching) with SPDT contact arrangements for each position, and a 2000 cycle rating for each circuit. Switches are supplied with all poles in the “OFF” position. The KAD DIP series provides a profile of 3.70mm (H) x 7.00mm (L) x 7.62mm to 22.86mm (W), depending on the number of positions. The KAD DIP switch series allows users to quickly preconfigure an electronic device between various settings or operating modes for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.

  • Provides a low profile of 3.70mm (H) x 7.00mm (L) x 7.62mm (W) depending on the number of positions
  • Available packaging includes tube or tape & reel for automated assembly, and the option of top tape seal with recessed actuator
  • Provides 0.8mm travel in each direction
  • Gold contacts
  • Operating temperature range: -20°C to 85°C
  • Electrical rating 100mA@50VDC (Non-switching), 25mA@24VDC (Switching)
  • SPDT contact arrangement for each position
  • 2,000 cycle rating
  • Medical Electronics
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Other
  • Audio/Visual
  • Computer peripherals
  • Consumer electronics
  • Medical equipment
  • Telecommunications
  • Test & instrumentation
KAD08LHGT

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
DIP Switch, SPDT, 100mA@50VDC Non-switching, 8 Position
Pricing
KAD10LHGT

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
DIP Switch, SPDT, 100mA@50VDC Non-switching, 10 Position
Pricing