Conxall OTS 2-Meter Molded Cables Mixed Contact Mini-Con-X®
Conxall's Mini-Con-X® mixed signal/power single ended 2-meter cables allows customers to save space and reduce cost by using a single connector for signal and power. Larger contacts provide the current capacity for supplying power while smaller contacts provide the density for multiple signal conductors. These off-the-shelf cables from Conxall allow customers to enjoy the benefits of a factory overmolded cable assembly with low minimums, off the shelf from the distributor channel.
- High quality molded cables now available as a standard, off-the-shelf item
- Single ended cable with blunt cut
- Straight or right-angle connector options
- Made in the USA
- Rated for 300V
- 16 AWG, 20 AWG or 26 AWG wire
- - 30°C to 105°C temperature rating
- Conductor insulation: 15 mils PVC
- UV & water resistant
- Color coded and tissue paper separated conductor wires
- UL recognized, CSA certified and RoHS compliant
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
- Harsh environment
- Outdoor
- Industrial
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
Mini-Con-X, 2#16/6#26, Pin, Straight, 79 in Length |
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
Mini-Con-X, 2#16/6#26, Socket, Straight, 79 in Length |
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
Mini-Con-X, 2#16/4#20, Pin, Straight, 79 in Length |
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
Mini-Con-X, 2#16/4#20, Socket, Straight, 79 in Length |
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
Mini-Con-X, 2#16/6#26, Pin, Right Angle, 79 in Length |
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
Mini-Con-X, 2#16/6#26, Socket, Right Angle, 79 in Length |
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
Mini-Con-X, 2#16/4#20, Pin, Right Angle, 79 in Length |
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
Mini-Con-X, 2#16/4#20, Socket, Right Angle, 79 in Length |