Molex Squba Weather Caps | Enhancement
Molex Squba 1.80 and 3.60mm-pitch sealed wire-to-wire connector systems have an IP68-seal rating to withstand the ingress of dust and moisture. For optimal protection and guidance in many applications that experience harsh conditions, the Squba Weather Caps guard against damage caused by frequent handling that could lead to end-product failure and offer high reliability to avoid operation malfunction. This enhancement allows for reliable connections and quality performance.
- Protected, low-profile positive latch prevents wire from getting caught on latch and damaging it. Minimizes latch size to prevent latch from adding to connector's package size.
- Weather caps protect seals from damage during shipping, handling and use
- Mated housings offer receptacle and plug housings to fit design need
- Sealed components with proven performance deliver an IP-68 sealed rating. Prevents ingress of dust and water to ensure reliable connection
- Voided circuit options (1.80mm-pitch version) offer design flexibility for 3, 5, 7 and 9 circuit needs
- Clean body terminals avoid seal punctures
- Industrial (non-Robotics)
- Appliance & HVAC
- Non-Auto Transportation
- Consumer Electronics
- HVAC equipment
- Landscaping equipment
- Trucks & buses
- Recreational vehicles
- Marine: under-dash wiring, lighting
- Industrial machines and motors
- Food processing equipment/plants
- Smart appliances
- Security and surveillance equipment
- Industrial controls
- Robotics
- Molex Squba Sealed Wire-to-Wire Connector System | Datasheet
- Related Scuba Products: Molex 1.80mm Squba Sealed Panel Mount Connector
- Related Squba Products: Molex Squba 3.60mm-Pitch Sealed Wire-to-Wire Connectors
- Related Squba Products: Molex Squba 1.80mm-Pitch Sealed Wire-to-Wire Connectors
- Related Squba Products: Molex Off-the-Shelf (OTS) Squba Discrete Wire Cable Assemblies
Molex Squba Sealed Wire-to-Wire Connectors | Product Spotlight Video
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
Squba Weather Cap for 2 Circuit Plug Housing |
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
Squba Weather Cap for 4 or 2 Circuit Plug Housing |
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
Squba Weather Cap for 6 or 3 Circuit Plug Housing |
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
Squba Weather Cap for 8 or 4 Circuit Plug Housing |
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
Squba Weather Cap for 10 Circuit Plug Housing |
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
Squba Weather Cap for 2 Circuit Receptacle Housing |
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
Squba Weather Cap for 4 or 2 Circuit Receptacle Housing |
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
Squba Weather Cap for 6 or 3 Circuit Receptacle Housing |
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
Squba Weather Cap for 8 or 4 Circuit Receptacle Housing |
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
Squba Weather Cap for 10 Circuit Receptacle Housing |