Amphenol PCD USB-C for Harsh Environments
USB3CFTV from Amphenol PCD is a ruggedized solution for USB Type-C standard connectors. Based on MIL-DTL-38999 series III type, plugs, and receptacles are mated thanks to a Tri-Start thread coupling mechanism. This solution strengthens and protects your devices against fluids, dust, shocks, and disconnection due to vibrations. The assembly of your standard USB type-C cordset into our ruggedized plugs does not require any tool and can be easily performed on the field. In addition, reversibility for data and power transmission is achieved for both plug and receptacles. Benefit from USB type-C flexibility to design many different data, power delivery, and video configurations with all the advantages of Amphenol PCD know-how in ruggedized connector solutions.
- Thread coupling, MIL-DTL-38999 series III type
- Shell size 11
- Shock, vibration, and traction resistance
- No tools are required for cabling adaptation
- EMI protection: Shielding continuity
- Mating plug/receptacle cycles: 500 at least
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Data transmission
- Power transmission
- Vision systems
- Situation awareness
- Military: C5ISR, battlefield comms., ground vehicles & naval
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
USB-C Square Flange Receptacle, Male USB Type-C Termination, Aluminium Shell with Black Zinc Nickel Plating |
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
USB-C Square Flange Receptacle, Aluminium Shell with Black Zinc Nickel Plating, with Cordset of 1 m |
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
USB-C Square Flange Receptacle, Aluminium Shell with Black Zinc Nickel Plating, Stand-off Shell with PC Tail Contacts |
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
USB-C Plug, Aluminium Shell with Black Zinc Nickel Plating |
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
USB-C Jam Nut Receptacle, Male USB Type-C Termination, Aluminium Shell with Black Zinc Nickel Plating |
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
USB-C Jam Nut Receptacle, Aluminium Shell with Black Zinc Nickel Plating, with Cordset of 1 m |
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
USB-C Jam Nut Receptacle, Aluminium Shell with Black Zinc Nickel Plating, Stand-off Shell with PC Tail Contacts |