Molex Premo-Flex FPC 0.50mm-Pitch One-Touch LVDS Jumper Cables with Latching Notches
Molex Premo-Flex One-Touch Low-Voltage Differential Signal (LVDS) Jumper Cables feature latching notches and a 100Ω controlled impedance that delivers a durable and flexible connection solution. Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables are suitable for various application environments, including consumer, home appliances, medical, automotive, industrial, and data/computing.
- Locking notches provide excellent retention in high-shock and high-vibration environments, with up to five times the retention force of straight termination cables
- Multiple standard circuit counts provide added flexibility, with options ranging from 10 to 80 circuits
- Various off-the-shelf cable lengths offer faster time to market with design flexibility, including cable length options of 51, 102, 152, 203, 254, 305 and 610mm (custom lengths available)
- Mating capability with One-Touch FPC Connectos in series 200485-06XX and 200485-07XX (XX designates the number of circuits)
- Creates connectivity using a connector that delivers high reliability and high-speed data rates
- Controlled impedance features 100 Ohm differential impedance and 50 Ohm single-line impedance, making cables suitable for high-speed applications
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
- Digital cameras
- Video cameras
- Mobile devices
- Portable audio equipment
- GPS devices
- LCDs
- Personal navigation equipment
- VR/AR devices
- UAVs (drones)
- Flat-panel TVs
- Refrigerators
- Vacuums
- Wearable devices
- Patient-monitoring equipment
- Infotainment devices
- Display audio equipment
- Car navigation devices
- Data/Computing
- Optical disk drives
- Tablets and notebooks
- Personal computers
- Printers and copiers
- Robotics
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
| .5mm Pitch Premo-Flex LVDS Jumper, 51mm Cable Length, Gold (Au) Plating, 10 Circuits | |||
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
| .5mm Pitch Premo-Flex LVDS Jumper, 152mm Cable Length, Gold (Au) Plating, 10 Circuits | |||
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
| .5mm Pitch Premo-Flex LVDS Jumper, 305mm Cable Length, Gold (Au) Plating, 10 Circuits | |||