Omron G9KA-E High Power PCB AC Relay

This SPST-NO relay from Omron supports high current applications with high capacity load ratings. The high capacity and low contact resistance characteristics makes the G9KA ideal for PV inverters/power conditioners and industrial inverters, as well as UPS systems. This 300A, high power relay reduces the necessity for complex temperature designs and inclusion of heat transfer devices due to low contact resistance as compared to similar relays. It can support designs with high voltage requirements up to 1,000VAC.

  • Ambient temperature 85°C
  • High impulse withstand voltage, 10kV
  • Contact gap ≥4.0mm (applied to VDE0126)
  • Low initial contact resistance ≤0.2mΩ
  • Rises in board temperatures are suppressed by a low heat generation and high dissipation structure
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Inverters for PV & ESS
  • UPS (Uninterruptable Power Supply) input & output lines
  • EV charging stations
  • High Voltage Designs
G9KA-1A-E DC12

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
High Capacity Power Relay, 1000VAC, 300A, SPST-NO (1a), DC12
Pricing
G9KA-1A-E DC24

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
High Capacity Power Relay, 1000VAC, 300A, SPST-NO (1a), DC24
Pricing