Molex High-Frequency Precision Test Adapters
Molex High-Frequency Precision Test Adapters offer numerous interfaces that include 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz), and 1.0mm (110GHz). These adapters feature intermateability that provides design flexibility, making it possible to mate 2.4mm with 1.8mm connectors or mate 2.9mm connectors with SMA or 3.5mm connectors. Within and between series are available, offering any combination for every situation. The precision-machined interfaces are ideal for precise laboratory measurements, while the excellent electrical performance ensures accurate, repeatable results. These adapters are suitable for network systems, 5G applications, high-speed data transmission, and automated test equipment.
- Within and between series available. Offer any combinations for every situation.
- Off-the-shelf solutions
- Wide frequency range offers a range of capabilities, with frequencies ranging from 40 GHz up to 110 GHz, depending on the interface used
- Excellent electrical performance ensures accurate, repeatable results
- Precision machined interfaces are ideal for precise laboratory measurements
- Intermateability provides design flexibility, making it possible to mate 2.4 with 1.85mm connectors of mate 2.92mm connectors with SMA or 2.5mm connectors
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Other
- Network systems
- Testing and instrumentation
- Automated test equipment
- Wireless communications
- 5G applications
- High-speed data transmission
- Aerospace
- Satellites
- Internet of Things (IoT)
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
50 Ohm, Precision Test Adapter, 1mm Plug to 1.85mm Plug, Passivated, 67 GHz |
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
50 Ohm, Precision Test Adapter, 1mm Jack to 1.85mm Jack, Passivated, 67 GHz |
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
50 Ohm, Precision Test Adapter, 1mm Jack to 1.85mm Plug, Passivated, 67 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Plug to 2.40m Jack, Passivated, 50 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Plug to 2.40m Plug, Passivated, 50 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Jack to 2.40m Jack, Passivated, 50 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Jack to 2.40m Plug, Passivated, 50 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Plug to 2.92mm Jack, Passivated, 50 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Plug to 2.92mm Plug, Passivated, 40 GHz |
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
50 Ohm, Precision Test Adapter, 1.85mm Jack to 2.92mm Jack, Passivated, 40 GHz |