JAE MX80 Compact Waterproof Automotive In-line Connectors
The MX80 Series from JAE is a family of compact waterproof automotive in-line connectors. They are miniaturized by design and ideal for use in areas where vehicle mounting space is limited. MX80 Series connectors support a varying wire size range for exceptional power and control. In addition, an IPX9K type is available for 4 positions.
- ISO/JASO standard tab size 0.64mm adopted
- Terminal Position Assurance (TPA) on pin and socket housing
- Follows USCAR-2
- IP67 waterproof rating
- Standard Pin Contact can be connected by setting terminal pitch 2.54mm
- Automotive (non-EV)
- Side view mirrors
- Number-plate light
- Actuating motor functions
- Blind spot monitors
- Indicator lights
JAE MX80 Compact, Waterproof Connector Series | Video
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
MX80 Series, 3 Position, Compact, In-line Socket Connector Housing, B Key |
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
MX80 Series, 4 Position, Compact, In-line Socket Connector Housing, B Key |
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
MX80 Series, 4 Position, Compact, In-line Socket Connector Housing, C Key |
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
MX80 Series, 6 Position, Compact, In-line Socket Connector Housing, C Key |
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
MX80 Series, 2 Position, Compact, In-line Pin Connector Housing, B Key |
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
MX80 Series, 2 Position, Compact, In-line Pin Connector Housing, C Key |
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
MX80 Series, 4 Position, Compact, In-line Pin Connector Housing, B Key |
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
MX80 Series, 4 Position, Compact, In-line Pin Connector Housing, C Key |