Molex USB Type-C Connectors
Molex's expanded family of compact USB Type-C Connectors supports up to 5.0A current and 10 Gbps speeds, and offers waterproof, robust, reliable connectivity in consumer, industrial, and IoT devices as well as other high-speed I/O applications.
- IPX5, IPX7 & IPX8 ratings provide various levels of protection against dust and water ingress
- Metal shell provides strength/ robustness to the connector
- New additions include 16- and 24-circuit connectors meeting 2.0 and 3.2 standards
- Various configurations, orientations and mounting options for both plugs and receptacles
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Electronic watches
- Smartphones/wireless chargers
- Power banks
- PCs/laptops
- Televisions
- Video games
- Graphic cards
- AR/VR devices
- Aviation
- In-flight entertainment systems
- Glucometers
- Electronic inhaler
- Identity door-locking systems
- Oscilloscopes
- Projectors
- Point-of-sale registers
- Car infotainment
- Navigation equipment
- Connected Home
- Smart home systems
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
Universal Serial Bus (USB) Shielded I/O Plug, Type C, Vertical, Surface Mount, 24 Circuits, Gold (Au) Flash Plating |
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
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Vertical, Surface Mount, Height 8.8mm, 16 Circuits, Gold (Au) Flash Plating |
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
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Vertical, Surface Mount, Height 9.97mm, 24 Circuits, Gold (Au) Flash Plating |
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
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, 24 Circuits, Gold (Au) Flash Plating |
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
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Mid-mount, Surface Mount, Center Height 0mm, 24 Circuits, 0.75µm Gold (Au) Plating, Waterproof IPX7 |