Sensortech Oxygen Module
SGX Sensortech gas sensors use a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Sensortech's technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.
- Sleeping function good for low power request IOT applications
- Combined with intelligent algorithms, it has stronger adaptability to the environment, more accurate detection, and stable zero point
- Good anti-toxicity, no consumption of chemical materials, more than 5 years life time
- New micro circuit design, strong anti-electromagnetic interference ability
- Fast response, fast return to zero, plug and play
- Independent temperature and humidity digital sensor output
- The smallest size and lowest power consumption in the electromechanical field
- More than 2 years life time, stable detection and higher reliability
- RoHS Eco-friendly design
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
- Other
- Hypoxia and oxygen enrichment monitoring
- Biological incubator, compost, fermentation
- Underground pipeline oxygen monitoring
- Industrial emission monitoring
- Refrigeration, greenhouse
- Industrial process analysis
- Medical
- Mine
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
Multiple Function Sensor Module, Oxygen Module 25% |