Amphenol Radcrimp™ Solar Splice Connector with Melni Termination Technology

Amphenol Industrial Sustainable Technologies, a global leader in interconnect systems, has partnered with Melni Technologies a global leader in electrical device design and manufacturing, to offer a “crimpless” butt splice solar connector that utilizes Melni’s patented dual spiral technology to make secure, long-lasting connections. The RadCrimp™ solar splice connector was developed to significantly improve crimp reliability in the field while helping to reduce the amount of crimp related failures that are directly related to improper crimping, as well as incorrect mating issues between connector mismatched manufacturers.

  • Designed for photovoltaic installations
  • Features Melni Spiral Termination Technology
  • Low resistance wire termination and sealing in one action
  • Field termination and sealing without special tools
  • Certified to UL6703 for 1500V DC
  • Current rating of 20A(4.0mm2/12AWG), 30A(6.0mm2/10AWG)
  • IP68 (1 meter, 1 hour) mated means perfectly suited for outdoor applications
  • Solar Energy
AMPVSTS4M

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Rad-Crimp™ Solar Splice with Melni Spiral Termination Technology, for 12 AWG and 10 AWG PV Wire
Pricing
AMPVTW0001

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Torque Wrench Tool for RadCrimp™ Solar Splice 10/12 AWG
Pricing