Molex FD4P Series Easy-On FFC/FPC Connectors
Molex's high-density 0.40mm pitch FD4P series Easy-On FFC/FPC connectors offer a low-profile height of 2.00mm that can cover up to 120 circuits. These features provide high contact reliability and a high retention force, making the series a versatile, space-saving solution for harsh environments, such as when there are shocks and vibrations, as the terminal provides independent double-beam contact. The design of the Molex FD4P Easy-On FFC / FPC Connectors ensures the correct mating position of an FFC/FPC cable; if the cable is misaligned, the ear of the cable can be seen in the visual detection area.
- High-density pin count integrates the desired functions with a nearly 17% smaller PWB area compared to competitors; this translates to significant space savings
- Independent double-beam contact (long and short terminal contact) provides high contact reliability in harsh environments, such as when there are shocks and vibrations, as the terminal provides independent double-beam contact
- Space savings provides a low height of 2.00mm that reduces the height of PCB mounting, which is lower than that of competitors
- Mating indication feature that gives operators visibility
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Car displays
- Instrument panels
- Smart-home devices
- Conference room displays
- Touch panel displays
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
Easy-On FFC/FPC Connector, 0.40mm Pitch, FD4P Series, Right-Angle, Bottom Contact, 2.00mm Height, 80 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 0.40mm Pitch, FD4P Series, Right-Angle, Bottom Contact, 2.00mm Height, 120 Circuits, Gold over Nickel Plating |