Heyco Sunhanger Stainless Steel Hangers
Heyco SunHangers are available as plain or PVC coated and made of heavy duty stainless steel. PVC coated Sunhangers are ideal for harsh outdoor environments, providing additional protection to cables. Sunhangers by Heyco hang from module mounting holes or other structures for easy application.
- Heavy Duty 0.05"(0.3 mm) PVC coating stands up to harsh environments and provides additional protection to cables
- Easy application; hang from module mounting holes or other structures
- Releasable and reusable; allows for easy maintenance and serviceability
- Simply bend the lower portion to engage hook and secure cables
- Multiple SKUs to accommodate various cable routing orientations.
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Construction Equipment (Not Vehicles)
- Harsh environment applications
- Industrial equipment
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
SunHanger, 1.375in Maximum Bundle Diameter, Stainless Steel, Plain Finish |
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
SunHanger, 1.375in Maximum Bundle Diameter, Stainless Steel, Black PVC Coated |
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
SunHanger, 1.375in Maximum Bundle Diameter, 90°, Stainless Steel, Plain Finish |
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
SunHanger, 1.375in Maximum Bundle Diameter, 90°, Stainless Steel, Black PVC Coated |
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
SunHanger, 2in Maximum Bundle Diameter, Stainless Steel, Plain Finish |
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
SunHanger, 2in Maximum Bundle Diameter, Stainless Steel, Black PVC Coated |
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
SunHanger, 2in Maximum Bundle Diameter, 90°, Stainless Steel, Plain Finish |
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
SunHanger, 2in Maximum Bundle Diameter, 90°, Stainless Steel, Black PVC Coated |