TE VOLINSU Tubing: EVSW (Electric Vehicle, Single Wall Tubing)
TE Connectivity (TE) VOLINSU Tubing EVSW heat shrink has been designed from a flame retardant material with excellent electrical properties, and excellent insulation combined with the benefits of a heat shrink tube to allow use over both simple and intricate shapes. Based on other automotive applications the materials selected have proven use in many applications, creating a strong performance base to create a dedicated solution for the electric vehicle market.
EVSW tubing can be installed using conventional application equipment such as a hot air gun, a conveyor oven or air circulation oven. The product has a low shrink temperature so excessive heating is not required as it can cause damage to the product. Finally the EVSW tubing can be used in applications up to 135°C (275°F), with a short time excursion of up to 200°C (392°F).
- Electric Vehicle associated orange color to match RAL2003 (nominal) standard for high voltage circuits
- Easy identification of higher voltage circuits
- Does not propagate burning to support vehicle operators and passengers safety
- Can fit both components and cables
- Easy to install while maintaining cable flexibility
- Achieve lightweight requirements
- Deliver optimum thermal stability, electrical resistivity and high voltage performance
- Non-Auto Transportation
- Automotive (non-EV)
- Automotive
- Industrial and commercial transportation
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
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .177 in [4.5 mm], Irradiated Modified Polyolefin, .394 in [10 mm] Inner Diameter |
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
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .252 in [6.4 mm], Irradiated Modified Polyolefin, .5 in [12.7 mm] Inner Diameter |
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
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .374 in [9.5 mm], Irradiated Modified Polyolefin, .787 in [20 mm] Inner Diameter |
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
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 1.024 in [26 mm] Inner Diameter |
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
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .748 in [19 mm], Irradiated Modified Polyolefin, 1.575 in [40 mm] Inner Diameter |
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
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .984 in [25 mm], Irradiated Modified Polyolefin, 1.969 in [50 mm] Inner Diameter |