Molex MX150 Hybrid Sealed Connector System
MX150 connector system offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly. Molex's MX150 Hybrid Sealed Connector System offers outstanding flexibility and space savings by integrating 1.50, 2.80 and 6.30mm terminals into one package for a complete solution. High quality, performance, and reliability are assured through long-term industry testing. These products offer highly engineered connector housings, sealing technology, and position assurance designs that ensure high-quality connections.
- Connector position assurance (CPA) option available which helps to eliminate accidental disconnection between connectors
- Grommet cap protects mat seal and helps ensure proper alignment of the terminals
- Mat seal technology for MX150 (1.50mm) terminals helps eliminate the need for individual cable seals, reducing package size
- Preassembled terminal position assurance (TPA) housing helps ensure crimped terminal leads are properly locked in place
- Four key options available facilitate quick visual installation
- One-piece 3.50mm-pitch housing offers a compact connector and helps eliminate the cost of assembly
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Automotive vehicles
- Commercial vehicles
- Industrial vehicles and equipment
- Recreational vehicles
- Marine: under-dash wiring, lighting
- Forklifts
- Robotics
- Industrial machines & motors
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option B, Light Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option C, Dark Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option D, Stone Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Position 7 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Positions 9 and 10 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Positions 7, 8, and 9 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Positions 7, 8, and 10 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Positions 1, 3, and 5 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 10 Circuits, Keying Option A, Positions 2, 4, and 6 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option B, Light Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option C, Dark Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option D, Stone Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, Position 7 Blocked, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 9 Circuits, Keying Option A, Black |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 9 Circuits, Keying Option B, Light Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 9 Circuits, Keying Option C, Dark Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 9 Circuits, Keying Option D, Stone Gray |
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
MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 9 Circuits, Keying Option A, Position 9 Blocked, Black |