HARTING ix Industrial Angled Plug
HARTING ix industrial space-saving angled plug eliminates the stress on the connector resulting from cable bending when space on the interface connection side of the device is limited. While straight plugs are already a part of the ix Industrial™ lineup, the right angle type allows the cable to be pulled out at a right-angle in respect to the mating axis, reducing the height of the equipment interface connection and making it easier to route the cable in tight spaces. The ix Industrial from HARTING offers the perfect standardized interface for Gigabit Ethernet. In combination with excellent shielding, robustness, and outstanding performance the ix Industrial is the perfect choice for miniaturized devices.
- Number of contacts: 4 for Cat.5 and 8 for Cat. 6A
- Speed: up to 100 Mbit/s (Cat.5) and up to 10 Gbit/s (Cat. 6A)
- Fully shielded (360 deg. contact shielding)
- Angled variants
- IDC from 26AWG to 22 AWG
- PoE capable
- Operating temperature: -40°C to 85°C
- 5000 mating cycles with IP20 protection rating
- Compact design of 10mm pitch provides space savings
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Banking / Office / Retail Systems
- Machinery
- Robotics
- E-mobility
- Automation
- Data center
- Transportation
- Medical
- Industrial Ethernet cable assemblies
- Connection to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc)
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
IX Industrial 10A-1 Plug A1-S |
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
IX Industrial 10A-1 Plug A1-I26 |
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
IX Industrial 10A-1 Pug A1-I24 |
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
IX Industrial 8A-1 Plug A1-I22 |
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
IX Industrial 10A-1 Plug A3-S |
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
IX Industrial 10A-1 Plug A3-I26 |
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
IX Industrial 10A-1 Plug A3-I24 |
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
IX Industrial 8A-1 Plug A3-I22 |
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
IX Industrial 10B-1 Plug A1-S |
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
X Industrial 10B-1 Plug A1-I26 |
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
IX Industrial 10B-1 Plug A1-I24 |
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
IX Industrial 8B-1 Plug A1-I22 |
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
IX Industrial 10B-1 Plug A3-S |
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
IX Industrial 10B-1 Plug A3-I26 |
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
IX Industrial 10B-1 Plug A3-I24 |
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
IX Industrial 8B-1 Plug A3-I22 |
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
IX Industrial® Handtool Frame |
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
IX Industrial® Handtool Insert 2 |