American Bright AECQ-102 Addressable RGB LED
American Bright's LED is AEC-Q102 certified and suitable for interior, ambient, and automotive lighting. The PLCC-6 package is AEC-Q102 certified and ready for automotive system integration. These RGB+IC LED's come in a multitude of packages and are designed with an integrated circuit that features self-detection signal, support for continuous oscillation, and pulse width modulation (PWM). American Bright's innovative LED allows engineers to program it according to machine or driver actions to create a unique display of colors.
- Emitter color: red, blue and green
- Lens appearance: water clear
- 3.5 x 2.8 x 1.3mm standard package
- Applied voltage: 5V
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Gaming & Vending Systems
- Interior lighting
- Ambient lighting
- Automotive
- Large LED display and backlighting
- Gaming machines
- Vending machines
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
Addressable RGB (Red, Green, Blue) LED, PLCC-6 3528 Package, 3.5 x 2.8 x 1.3 mm |